ViperTeq PC Ryzen3/ 8GB/512/GF210/Win10 Midi tower PC AMD Ryzen 3 1200 8 GB 512 GB SSD Nvidia GeForce 210 Windows® 10

  • Item no.: 2266024
  • Manufacturer no.: 16624
  • EAN: 4260605456152

ViperTeq PC Ryzen3/ 8GB/512/GF210/Win10 Midi tower PC Black

  • Item no.: 2266024
  • Manufacturer no.: 16624
  • EAN: 4260605456152

ViperTeq PC Ryzen3/ 8GB/512/GF210/Win10 Midi tower PC Black

CPU Ryzon 3 1200
CPU series AMD Ryzen 3
Processor/type 1200
Processor cores (No.) 4 x
CPU speed 3100 MHz
RAM
8 GB
RAM type DDR4 RAM
Memory clock speed 2666 MHz
No. of memory slots 2
RAM / Max. upgrade 64 GB
No. of graphics cards 1
Graphics card type Nvidia GeForce
Graphics card type 210
Graphics memory 512 MB
SSD size (total) 512 GB
SSD 1 type SSD
SSD 512 GB
SSD connection M.2 PCIe NVMe
Drive DVD burner (Double Layer)
No. of DVI ports 1 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 3.1 (1st gen) 4 x
No. of VGA ports 1 x
Interfaces USB 2.0 , USB 3.2 (Gen 1) , PS/2 , RJ45 , Audio 5.1 (3.5 mm jack)
Colour Black
Width 170 mm
Height 400 mm
Depth 430 mm
Software included MS Office 2010 Starter full version
Product type Midi tower PC
Operating system (Version) Windows® 10 Pro 64-Bit

Technical data

CPU Ryzon 3 1200
CPU series AMD Ryzen 3
Processor/type 1200
Processor cores (No.) 4 x
CPU speed 3100 MHz
RAM
8 GB
RAM type DDR4 RAM
Memory clock speed 2666 MHz
No. of memory slots 2
RAM / Max. upgrade 64 GB

Frequently bought together

Similar products

See and discover other items from category Desktop Computers