Technical data
Type | Radial lead |
---|---|
Capacity (elec.) | 220 µF |
Content | 1 pc(s) |
Dim | (Ø x H) 10 mm x 20 mm |
(Ø) | 10 mm |
Height | 20 mm |
Type | 2222 048 68221 |
Nominal voltage | 63 V |
CS | 5 mm |
Tolerance ± | 20 % |
Nominal voltage (details) | 63 V |
---|---|
Capacity (elec.) | 220 µF |
Temperature range | +105 °C |
RoHS-compliant | Yes |
Max. temperature | +105 °C |
Product type | Electrolytic capacitor |
Documents & Downloads
Vishay 2222 048 68221 Electrolytic capacitor Radial lead 5 mm 220 µF 63 V 20 % (Ø x H) 10 mm x 20 mm 1 pc(s)
- Warranty: 24 months
- Manufacturer: Vishay
Comments
For more information on this 2222 048 68221 capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Electrolytic Capacitors