Vishay DCU 0805 Cermet resistor 1.5 kΩ SMD 0805 0.125 W 1 % 100 pages/min 1 pc(s) Tape cut

  • Item no.: 427926
  • Manufacturer no.: DCU 0805
  • EAN: 2050000110498

SMD resistor 1K5 1% 0805

  • Warranty: 24 months
  • Manufacturer: Vishay
  • Item no.: 427926
  • Manufacturer no.: DCU 0805
  • EAN: 2050000110498

SMD resistor 1K5 1% 0805

  • Warranty: 24 months
  • Manufacturer: Vishay
  • Series E 24, TK 100, 1%
Packaging type Tape cut
Type SMD
Type 0805
Resistance 1.5 kΩ
Power rating 0.125 W
Tolerance ± 1 %
Temperature coefficient 100 pages/min
Length 2 mm
Width 1.2 mm
Height 1.2 mm
Content 1 pc(s)
Type DCU 0805
Type SMD
Design type Thick film
Category Fixed resistor
Product type Cermet resistor

Technical data

  • Series E 24, TK 100, 1%
Packaging type Tape cut
Type SMD
Type 0805
Resistance 1.5 kΩ
Power rating 0.125 W
Tolerance ± 1 %
Temperature coefficient 100 pages/min
Length 2 mm
Width 1.2 mm
Height 1.2 mm

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors