Vishay IL420 Optocoupler DIP-6 Type (misc.) Triac output

  • Item no.: 153332
  • Manufacturer no.: IL420
  • EAN: 2050000022395

Optocoupler IL420/Q68000-A8577

  • Warranty: 24 months
  • Manufacturer: Vishay
  • Item no.: 153332
  • Manufacturer no.: IL420
  • EAN: 2050000022395

Optocoupler IL420/Q68000-A8577

  • Warranty: 24 months
  • Manufacturer: Vishay
Type IL420
Enclosure DIP 6
Manufacturer Vishay
Manuf. Code VIS
UF typ. 1.16 V
IF 60 mA
Reverse voltage U(R) 6 V
Channels 1
Input type AC , DC
Output type Triac
Insulation voltage 5300 V RMS
Operating temperature (min.) +100 °C
Max. operating temperature -55 °C
Mounting type Through-hole
Zero-voltage switching No
Ptot 500 mW
I(H) 500 µA
LED trigger current (Ift) (max.) 2 mA
U(DRM) 600 V
Type Triac output
Properties Optically coupled triac driver. High dv/dt
IF 10 mA
Current transfer ratio
Max 2 mA
Casing DIP-6
Product type Opto-isolator - TRIAC

Technical data

Type IL420
Enclosure DIP 6
Manufacturer Vishay
Manuf. Code VIS
UF typ. 1.16 V
IF 60 mA
Reverse voltage U(R) 6 V
Channels 1
Input type AC , DC
Output type Triac

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Opto-Isolators