Vishay RTO 50 F High power resistor 150 Ω Axial lead TO 220 50 W 1 % 1 pc(s)
Low thermal resistance, easy installation. Suitable for any application where high power is required with small size, eg power supplies, energy conversions,railway technology, medical technology.
- Warranty: 24 months
- Manufacturer: Vishay
Low thermal resistance, easy installation. Suitable for any application where high power is required with small size, eg power supplies, energy conversions,railway technology, medical technology.
- Warranty: 24 months
- Manufacturer: Vishay
Technical data
Type | Axial lead |
---|---|
Type | TO 220 |
Resistance | 150 Ω |
Power rating | 50 W |
Tolerance ± | 1 % |
CS | 5.08 mm |
Max. temperature | +155 °C |
Min. temperature | -55 °C |
Insulation resistance | ≥ 106 MΩ |
Threshold voltage | 300 V |
Content | 1 pc(s) |
---|---|
Type | RTO 50 F |
Power | 50 W |
Type | TO 220 |
Tolerance | 1 % |
Temperature range | -55 - +155 °C |
Product type | High power resistor |
Documents & Downloads
POWER Thick film-resistor
Low thermal resistance, easy installation. Suitable for any application where high power is required with small size, eg power supplies, energy conversions,railway technology, medical technology.
Highlights & Details
- 1%
- Warranty: 24 months
- Manufacturer: Vishay
Frequently bought together
Customer reviews
Similar products
See and discover other items from category High Power Wirewound Resistors