Technical data
Dim | (L x W x H) 600 x 500 x 360 mm |
---|---|
Range of use | Universal |
Volume | 94 l |
Max. load capacity | 30 kg |
Material | Aluminium |
Colour | Black , Silver |
Inside width | 480 mm |
Inside height | 340 mm |
Internal depth | 580 mm |
Length | 600 mm |
Height | 360 mm |
---|---|
Width | 500 mm |
Weight | 6800 g |
Product type | Tool box (empty) |
Carrying Case VISO with aluminum frame
Facts
- Can be used in a versatile
- side handles
- can be locked with 2 locks
- outer shell of the case is made of PVC
- foam inside
- Warranty: 24 months
- Manufacturer: VISO
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Cases