VISO PT203P Universal Tool box (empty) (L x W x H) 480 x 360 x 150 mm

  • Item no.: 1489733
  • Manufacturer no.: PT203P
  • EAN: 3321360007933

WERKZEUGKOFFER ABS + RASTERSCHAUM 150MM

  • Warranty: 24 months
  • Manufacturer: VISO
  • Item no.: 1489733
  • Manufacturer no.: PT203P
  • EAN: 3321360007933

WERKZEUGKOFFER ABS + RASTERSCHAUM 150MM

  • Warranty: 24 months
  • Manufacturer: VISO
Dim (L x W x H) 480 x 360 x 150 mm
Features Foam padding
Range of use Universal
Material Acrylonitrile butadiene styrene
Colour Black
Inside width 345 mm
Inside height 135 mm
Internal depth 465 mm
Length 480 mm
Height 150 mm
Width 360 mm
Weight 3000 g
Product type Tool box (empty)

Technical data

Dim (L x W x H) 480 x 360 x 150 mm
Features Foam padding
Range of use Universal
Material Acrylonitrile butadiene styrene
Colour Black
Inside width 345 mm
Inside height 135 mm
Internal depth 465 mm
Length 480 mm
Height 150 mm

Frequently bought together

Similar products

See and discover other items from category Tool Cases