Technical data
Dim | (L x W x H) 610 x 430 x 242 mm |
---|---|
Features | Foam padding , Casters |
Range of use | Universal |
Max. load capacity | 24 kg |
Material | Aluminium |
Colour | Silver |
Inside width | 410 mm |
Inside height | 150 mm |
Internal depth | 585 mm |
Length | 610 mm |
Height | 242 mm |
---|---|
Width | 430 mm |
Weight | 6000 g |
Product type | Tool box (empty) |
Aluminum case VISO with casters
Highlights & Details
- Can carry loads up to 24 kg
Facts
- Aluminum case with casters
- 2 hinges made of steel
- reinforced corners made of aluminum
- can be locked with 2 locks
- honeycomb-shaped foam in the lid, pre-
- cut foam in the bottom
- 4 feet for arranging
- 2 wheels with a diameter of 49 mm.
- Warranty: 24 months
- Manufacturer: VISO
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Cases