VitalMaxx 1091 Acoustic pet relaxer White

  • Item no.: 2144945
  • Manufacturer no.: 1091
  • EAN: 4052926010911

Warmth and cold are often perceived as completely natural and pleasant on the skin. With the "VITALmaxx" relaxation device you can get pleasant warmth or cold at any time and anywhere. Within one minute the appliance heats up to 42 °C or cools down t…

  • Item no.: 2144945
  • Manufacturer no.: 1091
  • EAN: 4052926010911

Warmth and cold are often perceived as completely natural and pleasant on the skin. With the "VITALmaxx" relaxation device you can get pleasant warmth or cold at any time and anywhere. Within one minute the appliance heats up to 42 °C or cools down t…

  • Material: ABS, aluminum
Range of use Head
Operating voltage 4x AA battery
Colour White
Height 75 mm
Length 40 mm
Width 210 mm
Power supply (LOV) battery-powered
Operating voltage 6 V
Max. temperature 42 °C
Min. temperature 6 °C
Product type Acoustic pet relaxer

Technical data

  • Material: ABS, aluminum
Range of use Head
Operating voltage 4x AA battery
Colour White
Height 75 mm
Length 40 mm
Width 210 mm
Power supply (LOV) battery-powered
Operating voltage 6 V
Max. temperature 42 °C
Min. temperature 6 °C

Frequently bought together

Similar products

See and discover other items from category Massage