VitalMaxx 3038 Heated cushion 100 W Grey

  • Item no.: 1858196
  • Manufacturer no.: 3038
  • EAN: 4016471030381

2 in 1-heat and vibration massage Get the "vital maxx" massage electric blanket your wellness massage home! It gives you a relaxing vibration massage experience and donates at the same time cozy warmth for shoulders, neck and back. Due to the extra l…

  • Item no.: 1858196
  • Manufacturer no.: 3038
  • EAN: 4016471030381

2 in 1-heat and vibration massage Get the "vital maxx" massage electric blanket your wellness massage home! It gives you a relaxing vibration massage experience and donates at the same time cozy warmth for shoulders, neck and back. Due to the extra l…

Colour Grey
Length 660 mm
Width 830 mm
Power supply (LOV) mains-powered
Power
100 W
Switching stages 2
Max. temperature 45 °C
Product type Heated cushion

Technical data

Colour Grey
Length 660 mm
Width 830 mm
Power supply (LOV) mains-powered
Power
100 W
Switching stages 2
Max. temperature 45 °C
Product type Heated cushion

Frequently bought together

Similar products

See and discover other items from category Heating Pads and Blankets