VitalMaxx 3444 Massage mat Black

  • Item no.: 1858195
  • Manufacturer no.: 3444
  • EAN: 4052926034443

With the "vital maxx" massage mat, you can treat yourself a small break at any time and almost anywhere - at home, at your desk or while driving car. Via the integrated control panel, four programs with different types of massages can be selected.Thi…

  • Item no.: 1858195
  • Manufacturer no.: 3444
  • EAN: 4052926034443

With the "vital maxx" massage mat, you can treat yourself a small break at any time and almost anywhere - at home, at your desk or while driving car. Via the integrated control panel, four programs with different types of massages can be selected.Thi…

Operating voltage 230 V power supply; 12 V via car adapter
Dim (L x W) 95 mm x 445 mm
Colour Black
Length 95 mm
Width 445 mm
Operating voltage 12 V
Switching stages 4
Product type Massage mat

Technical data

Operating voltage 230 V power supply; 12 V via car adapter
Dim (L x W) 95 mm x 445 mm
Colour Black
Length 95 mm
Width 445 mm
Operating voltage 12 V
Switching stages 4
Product type Massage mat

Frequently bought together

Similar products

See and discover other items from category Massage