Technical data
Type | Axial lead |
---|---|
Resistance | 0.12 Ω |
Power rating | 2.5 W |
Tolerance ± | 5 % |
Length | 12.6 mm |
(Ø) | 5.5 mm |
Max. temperature | +350 °C |
Min. temperature | -55 °C |
Content | 1 pc(s) |
Dim | (Ø x L) 5.5 mm x 12.6 mm |
Type | CR254-05T 0R12 |
---|---|
Product type | High power resistor |
Documents & Downloads
Power resistance CR
- Warranty: 24 months
- Manufacturer: VitrOhm
Frequently bought together
Customer reviews
Similar products
See and discover other items from category High Power Wirewound Resistors