Vivanco Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 1.00 m Purple

  • Item no.: 1308236
  • Manufacturer no.: 35814
  • EAN: 4008928358148

For connection of two devices with 3.5 mm jack plug.

This text is machine translated.

  • Item no.: 1308236
  • Manufacturer no.: 35814
  • EAN: 4008928358148

For connection of two devices with 3.5 mm jack plug.

This text is machine translated.

Cable type Jack
No. of A connectors 1 x
Type A Jack plug 3.5 mm
No. of B connections 1 x
Type B Jack plug 3.5 mm
Cable length 1.00 m
Colour Purple
Connector type straight
Cable use Audio/phono
type Cable
Type Round
Halogen-free No
Core material
Copper
Product type Audio/phono Cable

Technical data

Cable type Jack
No. of A connectors 1 x
Type A Jack plug 3.5 mm
No. of B connections 1 x
Type B Jack plug 3.5 mm
Cable length 1.00 m
Colour Purple
Connector type straight
Cable use Audio/phono
type Cable

Frequently bought together

Similar products

See and discover other items from category Audio Cables