Vivanco Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 30.00 cm Black gold plated connectors
For connecting your iPhone/iPod/iPad/MP3 player to your car radio or stereo system.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Vivanco
For connecting your iPhone/iPod/iPad/MP3 player to your car radio or stereo system.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Vivanco
Technical data
Cable type | Jack |
---|---|
No. of A connectors | 1 x |
Type A | Jack plug 3.5 mm |
No. of B connections | 1 x |
Type B | Jack plug 3.5 mm |
Cable length | 30.00 cm |
Colour | Black |
Shielding | Braid shielding |
Connector type | straight |
Features | gold plated connectors |
Cable use | Audio/phono |
---|---|
type | Cable |
Type | Round |
Cable type | Audio cable |
Halogen-free | No |
Core material | Copper |
Product type | Audio/phono Cable |
VIVANCO jack connection jack 3.5 mm jack plug / 3.5 mm jack plug black 0.3 m
For connecting your iPhone/iPod/iPad/MP3 player to your car radio or stereo system.
This text is machine translated.
Highlights & Details
- 3.5 mm jack plug / 3.5 mm jack plug
- High-quality chrome design Vollmetalstecker
- 24 carat gold-plated contact surfaces
- Warranty: 24 months
- Manufacturer: Vivanco
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Audio Cables