Vogel's PFD 8541 1x Monitor desk mount 25,4 cm (10") - 66,0 cm (26") Swivelling/tiltable, Swivelling
For areas where many people work with a monitor, such as receptions or flexible workplaces, our floating model is the perfect solution. The adjustable gas spring makes the monitor weight-less, so that you can easily pull the monitor up or down to the…
For areas where many people work with a monitor, such as receptions or flexible workplaces, our floating model is the perfect solution. The adjustable gas spring makes the monitor weight-less, so that you can easily pull the monitor up or down to the…
Vogel's monitor table mount 38 - 68.6 cm (15" - 27") PFD8541
For areas where many people work with a monitor, such as receptions or flexible workplaces, our floating model is the perfect solution. The adjustable gas spring makes the monitor weight-less, so that you can easily pull the monitor up or down to the correct height. The Vogel's PFD 8541 monitor swivel arm model is suitable for monitors weighing 1.8 - 6.6 kg. Flexmount allows you to install the desk holder in 6 different ways. So you can be sure that Vogel's desk holder fits on any desk without having to buy additional accessories.
The supplied bracket allows you to mount the arm with clamp, cable hole holder or screw holder, wall bracket.
This text is machine translated.
Highlights & Details
- Holder type: Swivelling/tiltable, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 25,4 cm (10") - 66,0 cm (26")
- Load capacity (max.) 6.6 kg
Facts
- 6-in-1 Mounting Solution
- Adjustable bearings: Solid 3-point cable routing
- Monitor rotation
- Altitude above the table surface: 119 mm
- Range: 243 mm
- Adjustment: manual height adjustment
- Material: aluminum pressure die-cast
- 200° inclination
- Pivot 90°
- Swivel arm length 580 mm
- The table thickness (mm) 119
Comments
Customer reviews
Similar products
See and discover other items from category PC Monitor Stands & Brackets