Voltage display Assembly kit Conrad Components 197165 12 Vdc

  • Item no.: 197165
  • Manufacturer no.: 197165
  • EAN: 4016138197167

With its 10 LEDs this useful add-on device quickly informs you about the current battery, operating, and charge of your cars. The two-colour LED scale goes from 10.5 V/DC to 15 V/DC in intervals of 0.5 V. Everything over or under the normal battery v…

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Operating voltage 12 Vdc
Version Assembly kit
Length 75 mm
Width 42 mm
Output voltage (min.) 12 Vdc
Product type Voltage display

Technical data

Operating voltage 12 Vdc
Version Assembly kit
Length 75 mm
Width 42 mm
Output voltage (min.) 12 Vdc
Product type Voltage display

Similar products

See and discover other items from category Battery Monitor Assembly Kits