VOLTCRAFT CM 420 NiCd, NiMH AAA , AA Charger for cylindrical cells incl. rechargeables

  • Item no.: 200036
  • Manufacturer no.: 202420
  • EAN: 2050003294881

This text is machine translated.This high-end quick charger is the perfect combination of charger and diagnostics station with power-saving mode and automatic trickle charge. Up to 4 AAA or AA rechargeable batteries can be charged, discharged, tested…

  • Item no.: 200036
  • Manufacturer no.: 202420
  • EAN: 2050003294881

This text is machine translated.This high-end quick charger is the perfect combination of charger and diagnostics station with power-saving mode and automatic trickle charge. Up to 4 AAA or AA rechargeable batteries can be charged, discharged, tested…

Matching rechargeable battery NiCd , NiMH
Suitable for battery size AAA , AA
Charging slots 4
AAA 4
AA 4
Operating voltage 100 - 240 V , 12 V / DC
Discharge current Maximum 550 mA
Max. charging current per slot 2000 mA
Features Faulty battery detection , Battery recognition , Battery refresher/regenerator , Automatic battery test , Individual slot monitoring , Discharger function , Trickle charging , Graphic display , Powered by in-car outlet (12 V) , Selectable charging current , Cell temperature based auto switch-off , Battery voltage based auto switch-off , USB slot
Charging time for AAs 70 min
Rechargeables included incl. rechargeables
Width 87 mm
Height 38 mm
Depth 165 mm
Weight 230 g
Product type Charger for cylindrical cells

Technical data

Matching rechargeable battery NiCd , NiMH
Suitable for battery size AAA , AA
Charging slots 4
AAA 4
AA 4
Operating voltage 100 - 240 V , 12 V / DC
Discharge current Maximum 550 mA
Max. charging current per slot 2000 mA
Features Faulty battery detection , Battery recognition , Battery refresher/regenerator , Automatic battery test , Individual slot monitoring , Discharger function , Trickle charging , Graphic display , Powered by in-car outlet (12 V) , Selectable charging current , Cell temperature based auto switch-off , Battery voltage based auto switch-off , USB slot
Charging time for AAs 70 min

Frequently bought together

Similar products

See and discover other items from category Universal Battery Chargers