VOLTCRAFT CPS-3000/2C CPS-3000/2C USB charger Car, HGV Max. output current 3000 mA 2 x USB, USB-C socket
This text is machine translated.Ultra-compact USB charger for connecting to the cigarette lighter in the car. The charger has two USB outputs. A USB-A output for conventional terminals and a USB-C™ output for modern devices.Universal OperationIt can …
- Warranty: 24 months
- Manufacturer: VOLTCRAFT
This text is machine translated.Ultra-compact USB charger for connecting to the cigarette lighter in the car. The charger has two USB outputs. A USB-A output for conventional terminals and a USB-C™ output for modern devices.Universal OperationIt can …
- Warranty: 24 months
- Manufacturer: VOLTCRAFT
Documents & Downloads
- Warranty Terms 1492999 VOLTCRAFT CPS-3000/2C CPS-3000/2C USB charger Car, HGV Max. output current 3000 mA 2 x USB, USB-C socket
PDF - Warranty Terms 1492999 VOLTCRAFT CPS-3000/2C CPS-3000/2C USB charger Car, HGV Max. output current 3000 mA 2 x USB, USB-C socket
PDF - Warranty Terms 1492999 VOLTCRAFT CPS-3000/2C CPS-3000/2C USB charger Car, HGV Max. output current 3000 mA 2 x USB, USB-C socket
PDF - Warranty Terms 1492999 VOLTCRAFT CPS-3000/2C CPS-3000/2C USB charger Car, HGV Max. output current 3000 mA 2 x USB, USB-C socket
PDF - Warranty Terms 1492999 VOLTCRAFT CPS-3000/2C CPS-3000/2C USB charger Car, HGV Max. output current 3000 mA 2 x USB, USB-C socket
PDF - Warranty Terms 1492999 VOLTCRAFT CPS-3000/2C CPS-3000/2C USB charger Car, HGV Max. output current 3000 mA 2 x USB, USB-C socket
PDF - Warranty Terms 1492999 VOLTCRAFT CPS-3000/2C CPS-3000/2C USB charger Car, HGV Max. output current 3000 mA 2 x USB, USB-C socket
PDF
- Warranty Terms 1492999 VOLTCRAFT CPS-3000/2C CPS-3000/2C USB charger Car, HGV Max. output current 3000 mA 2 x USB, USB-C socket
PDF - Warranty Terms 1492999 VOLTCRAFT CPS-3000/2C CPS-3000/2C USB charger Car, HGV Max. output current 3000 mA 2 x USB, USB-C socket
PDF - Warranty Terms 1492999 VOLTCRAFT CPS-3000/2C CPS-3000/2C USB charger Car, HGV Max. output current 3000 mA 2 x USB, USB-C socket
PDF - Warranty Terms 1492999 VOLTCRAFT CPS-3000/2C CPS-3000/2C USB charger Car, HGV Max. output current 3000 mA 2 x USB, USB-C socket
PDF - Warranty Terms 1492999 VOLTCRAFT CPS-3000/2C CPS-3000/2C USB charger Car, HGV Max. output current 3000 mA 2 x USB, USB-C socket
PDF - Warranty Terms 1492999 VOLTCRAFT CPS-3000/2C CPS-3000/2C USB charger Car, HGV Max. output current 3000 mA 2 x USB, USB-C socket
PDF - Warranty Terms 1492999 VOLTCRAFT CPS-3000/2C CPS-3000/2C USB charger Car, HGV Max. output current 3000 mA 2 x USB, USB-C socket
PDF
In-car USB CHARGER CPS -3000/2 C
This text is machine translated.
Ultra-compact USB charger for connecting to the cigarette lighter in the car. The charger has two USB outputs. A USB-A output for conventional terminals and a USB-C™ output for modern devices.
Universal Operation
It can be used at the same time two terminals are charged and operated. The wide input range, in addition, enables the operation in vehicles and trucks
Intelligent charger detection
The built-in smart charging electronics recognizes the fast-charging devices
Highlights & Details
- USB-C™ and a USB-output
- Max. output current 3000 mA
- Number of devices that can be charged at the same time 2 x
- Use Car, HGV
Facts
- Battery indicator
- The output current of 3 A is divided by the two outputs.
- Warranty: 24 months
- Manufacturer: VOLTCRAFT
Frequently bought together
Customer reviews
Similar products
See and discover other items from category USB Chargers