VOLTCRAFT IR-2200-50D IR thermometer Display (thermometer) 50:1 -50 up to +2200 °C Contact measurement, Pyrometer

  • Item no.: 100921
  • Manufacturer no.: IR-2200-50D
  • EAN: 4016138656534

A device of the Premium Infrared Thermometer from VOLTCRAFT®. The IR 2200-50D USB possesses top equipment and is very robust owing to the casing with sprayed on soft-rubber protection. In this device, a special emphasis was laid on a quick response t…

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
  • Measuring range K-typ: -50 to + 1350 °C
Emissivity 0.1 -1.0
T 155 mm
Height 240 mm
Width 52 mm
Emission level (max.) 1.0
Emission level (min.) 0.1
Category IR thermometer
Features Contact measurement , Pyrometer
Sensor type K
Display 50:1
Basic accuracy 3 %
Accuracy ± °C 4 °C
Resolution (temperature) 0.1 °C
Memory units 99
Pick-up time (details) < 150 ms
Accuracy ± 1 %
Temperature -50 to +2200 °C
Optics 50:1
Power supply (details) 9 V battery pack
Temperature resolution 0.1 °C
Max. temperature +2200 °C
Min. temperature -50 °C
Weight 320 g

Technical data

  • Measuring range K-typ: -50 to + 1350 °C
Emissivity 0.1 -1.0
T 155 mm
Height 240 mm
Width 52 mm
Emission level (max.) 1.0
Emission level (min.) 0.1
Category IR thermometer
Features Contact measurement , Pyrometer
Sensor type K
Display 50:1

Similar products

See and discover other items from category Infrared Thermometer, Pyrometer