VOLTCRAFT LCR-400 Component tester Digital CAT I Display (counts): 20000

  • Item no.: 1378820
  • Manufacturer no.: LCR-400
  • EAN: 4016138995473

This text is machine translated.Precise measuring device in tweezers-form for measuring resistances, inductances and capacities. The measuring device is ideal for the qualitative pre-selection of components in development, production or repair. The u…

  • Item no.: 1378820
  • Manufacturer no.: LCR-400
  • EAN: 4016138995473

This text is machine translated.Precise measuring device in tweezers-form for measuring resistances, inductances and capacities. The measuring device is ideal for the qualitative pre-selection of components in development, production or repair. The u…

  • Dim. Depth: 23 mm
Reading range - resistance 0.001 Ω - 200 MΩ
Reading range - capacity 0.01 pF - 200 µF
Inductivity reading range 0.001 µH - 2000 mH
Basic accuracy 0.5 %
Interfaces USB
Power supply (details) 3.7 V/400 mAh Li-ion battery
Height 168 mm
Width 38 mm
Weight 70 g
Calibrated to
Manufacturer's standards (no certificate)
Reading category CAT I
Type LCR-400
Display Digital
Display (counts) 20000
Reading frequency 100 Hz - 100 kHz
Product type Component tester

Technical data

  • Dim. Depth: 23 mm
Reading range - resistance 0.001 Ω - 200 MΩ
Reading range - capacity 0.01 pF - 200 µF
Inductivity reading range 0.001 µH - 2000 mH
Basic accuracy 0.5 %
Interfaces USB
Power supply (details) 3.7 V/400 mAh Li-ion battery
Height 168 mm
Width 38 mm
Weight 70 g
Calibrated to
Manufacturer's standards (no certificate)

Frequently bought together

Similar products

See and discover other items from category Multimeters