VOLTCRAFT MS-400 Contactless voltage tester

  • Item no.: 123002
  • Manufacturer no.: MS-400
  • EAN: 4016138523089

The practical tester for a contact-less detection of alternating voltages. If alternating current is present, this is displayed visually by a red LED and audibly by a beeper. Rugged housing. With self-test function.

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
  • Voltage testing 90 - 1000 V/AC (contactless)
Weight 30 g
(Ø) 26 mm
Length 175 mm
Max. frequency 60 Hz
Frequency range 50 Hz - 60 Hz
V AC reading range 50 up to 1000 V
Category Non-contact voltage tester
Calibrated to
Manufacturer's standards (no certificate)
Display Acoustic , LED
Reading category CAT III 1000 V
Type MS-400
Min. frequency 50 Hz
V AC reading range (max.) 1000 V
V AC reading range (min.) 50 V
Display (details) LED
Power supply (details) 2 micro batteries (AAA)

Technical data

  • Voltage testing 90 - 1000 V/AC (contactless)
Weight 30 g
(Ø) 26 mm
Length 175 mm
Max. frequency 60 Hz
Frequency range 50 Hz - 60 Hz
V AC reading range 50 up to 1000 V
Category Non-contact voltage tester
Calibrated to
Manufacturer's standards (no certificate)
Display Acoustic , LED
Reading category CAT III 1000 V

See and discover other items from category Voltage Testers