VOLTCRAFT P-100 NiMH, NiCd AAA , AA , C, D, 9V PP3 Charger for cylindrical cells

  • Item no.: 200100
  • Manufacturer no.: 200100
  • EAN: 4016138519389

You can use the P-100 to charge two to four AA, AAA, C, D or 9V batteries, at an unbeatable price. This unit offers easy operation and the highest safety. All you have to do is to insert the batteries in pairs, the P-100 looks after the rest. After t…

  • Item no.: 200100
  • Manufacturer no.: 200100
  • EAN: 4016138519389

You can use the P-100 to charge two to four AA, AAA, C, D or 9V batteries, at an unbeatable price. This unit offers easy operation and the highest safety. All you have to do is to insert the batteries in pairs, the P-100 looks after the rest. After t…

Matching rechargeable battery NiMH , NiCd
Suitable for battery size AAA , AA , C , D , 9V PP3
Charging slots 4
AAA 4
AA 4
Size C 4
Size D 4
9 V 2
Operating voltage 230 V / AC , 12 V / DC
Max. charging current per slot 850 mA
Charging current (AAA) 400 mA
Charging current (AA) 850 mA
Charging current (C) 850 mA
Charging current (mono) 850 mA
9 V battery charging current 16 mA
Features Faulty battery detection , Trickle charging , Powered by in-car outlet (12 V) , Battery voltage based auto switch-off , Timer settings
Charging time for AAs 140 min
Width 180 mm
Height 50 mm
T 130 mm
Product type Charger for cylindrical cells

Technical data

Matching rechargeable battery NiMH , NiCd
Suitable for battery size AAA , AA , C , D , 9V PP3
Charging slots 4
AAA 4
AA 4
Size C 4
Size D 4
9 V 2
Operating voltage 230 V / AC , 12 V / DC
Max. charging current per slot 850 mA

Frequently bought together

Similar products

See and discover other items from category Universal Battery Chargers