VOLTCRAFT PLC-2400C PLC-2400C iPad/iPhone/iPod charger Mains socket Max. output current 2400 mA 1 x USB, Apple Dock ligh
This text is machine translated.The power-operated charging power supply allows with the high current-USB output to connect quickly lead-capable devices such as iPad ®, etc. a charging cable with lighning-stecker is supplied with the device. The cabl…
- Warranty: 24 months
- Manufacturer: VOLTCRAFT
This text is machine translated.The power-operated charging power supply allows with the high current-USB output to connect quickly lead-capable devices such as iPad ®, etc. a charging cable with lighning-stecker is supplied with the device. The cabl…
- Warranty: 24 months
- Manufacturer: VOLTCRAFT
Technical data
- Cable length: 100 cm
Type | Pulsed |
---|---|
Output voltage | 5 V DC |
Max. output current | 2400 mA |
Output current (max.) - rounded | 2.4 A |
Weight | 45 g |
Type | PLC-2400C |
Colour | Black |
EuP Status | Step 2 |
No. of outputs | 1 x |
Outputs | USB , Apple Dock lightning plug |
Max. output current per channel | 2400 mA |
---|---|
Used at | Mains socket |
Power | 12 W |
Product type | iPad/iPhone/iPod charger |
Documents & Downloads
- Warranty Terms 1275906 VOLTCRAFT PLC-2400C PLC-2400C iPad/iPhone/iPod charger Mains socket Max. output current 2400 mA 1 x USB, Apple Dock ligh
PDF - Warranty Terms 1275906 VOLTCRAFT PLC-2400C PLC-2400C iPad/iPhone/iPod charger Mains socket Max. output current 2400 mA 1 x USB, Apple Dock ligh
PDF - Warranty Terms 1275906 VOLTCRAFT PLC-2400C PLC-2400C iPad/iPhone/iPod charger Mains socket Max. output current 2400 mA 1 x USB, Apple Dock ligh
PDF - Warranty Terms 1275906 VOLTCRAFT PLC-2400C PLC-2400C iPad/iPhone/iPod charger Mains socket Max. output current 2400 mA 1 x USB, Apple Dock ligh
PDF - Warranty Terms 1275906 VOLTCRAFT PLC-2400C PLC-2400C iPad/iPhone/iPod charger Mains socket Max. output current 2400 mA 1 x USB, Apple Dock ligh
PDF - Warranty Terms 1275906 VOLTCRAFT PLC-2400C PLC-2400C iPad/iPhone/iPod charger Mains socket Max. output current 2400 mA 1 x USB, Apple Dock ligh
PDF - Warranty Terms 1275906 VOLTCRAFT PLC-2400C PLC-2400C iPad/iPhone/iPod charger Mains socket Max. output current 2400 mA 1 x USB, Apple Dock ligh
PDF
- Warranty Terms 1275906 VOLTCRAFT PLC-2400C PLC-2400C iPad/iPhone/iPod charger Mains socket Max. output current 2400 mA 1 x USB, Apple Dock ligh
PDF - Warranty Terms 1275906 VOLTCRAFT PLC-2400C PLC-2400C iPad/iPhone/iPod charger Mains socket Max. output current 2400 mA 1 x USB, Apple Dock ligh
PDF - Warranty Terms 1275906 VOLTCRAFT PLC-2400C PLC-2400C iPad/iPhone/iPod charger Mains socket Max. output current 2400 mA 1 x USB, Apple Dock ligh
PDF - Warranty Terms 1275906 VOLTCRAFT PLC-2400C PLC-2400C iPad/iPhone/iPod charger Mains socket Max. output current 2400 mA 1 x USB, Apple Dock ligh
PDF - Warranty Terms 1275906 VOLTCRAFT PLC-2400C PLC-2400C iPad/iPhone/iPod charger Mains socket Max. output current 2400 mA 1 x USB, Apple Dock ligh
PDF - Warranty Terms 1275906 VOLTCRAFT PLC-2400C PLC-2400C iPad/iPhone/iPod charger Mains socket Max. output current 2400 mA 1 x USB, Apple Dock ligh
PDF - Warranty Terms 1275906 VOLTCRAFT PLC-2400C PLC-2400C iPad/iPhone/iPod charger Mains socket Max. output current 2400 mA 1 x USB, Apple Dock ligh
PDF
USB charging power supply PLC-2400C
This text is machine translated.
The power-operated charging power supply allows with the high current-USB output to connect quickly lead-capable devices such as iPad ®, etc. a charging cable with lighning-stecker is supplied with the device. The cable can also be used to any USB connection can be used.
Highlights & Details
- 5 V DC
- USB output can be used up to 2400 mA
- Power 12 W
- Charges all USB-enabled devices
- Intelligent Device detection for quick and efficient charging
- Incl. lightning charging cable
Facts
- High-current capable USB output
- Lightning charging cable enclosed.
Delivery
- Lightning adapter cable 1 m
- User manual.
- Warranty: 24 months
- Manufacturer: VOLTCRAFT
Frequently bought together
Customer reviews
Similar products
See and discover other items from category USB Chargers