VOLTCRAFT SPAS-10200/4+C SPAS-10200/4+C USB charger Mains socket Max. output current 10200 mA 5 x USB Auto-Detect

  • Item no.: 1493023
  • Manufacturer no.: SPAS-10200/4+C
  • EAN: 4016139097602

This text is machine translated.The power-operated charging power supply enables the connection of up to 5 USB devices. All 4 USB-A-outputs can be loaded with max. 2.4 A each. The total current output of the 4 USB-A-outputs is 7.2 A.In addition, ther…

  • Item no.: 1493023
  • Manufacturer no.: SPAS-10200/4+C
  • EAN: 4016139097602

This text is machine translated.The power-operated charging power supply enables the connection of up to 5 USB devices. All 4 USB-A-outputs can be loaded with max. 2.4 A each. The total current output of the 4 USB-A-outputs is 7.2 A.In addition, ther…

Type Pulsed
Output voltage 5 V DC
Input voltage 100 - 240 V AC
Weight 160 g
Type SPAS-10200/4+C
Colour Black
Height 28 mm
Length 71 mm
Width 96 mm
EuP Status Exempt
Inputs Europlug
Input voltage 115 V AC , 230 V AC
Features Auto-Detect
Max. output current 10200 mA
No. of outputs 5 x
Outputs USB
Max. output current per channel 2400 mA
Used at Mains socket
Power
51 W
Product type USB charger

Technical data

Type Pulsed
Output voltage 5 V DC
Input voltage 100 - 240 V AC
Weight 160 g
Type SPAS-10200/4+C
Colour Black
Height 28 mm
Length 71 mm
Width 96 mm
EuP Status Exempt

Frequently bought together

Similar products

See and discover other items from category USB Chargers