VOLTCRAFT SPAS-12006 SPAS-12006 USB charger Mains socket Max. output current 12000 mA 6 x USB

  • Item no.: 1530197
  • Manufacturer no.: SPAS-12006
  • EAN: 4016139165912

This text is machine translated.The Voltcraft USB-charger SPAS-12006 is for simultaneous charging of up to 6 USB devices! Tablets and smartphones can be easily over six USB-A connector can be connected. The built-in voltage regulator ensures a stable…

  • Item no.: 1530197
  • Manufacturer no.: SPAS-12006
  • EAN: 4016139165912

This text is machine translated.The Voltcraft USB-charger SPAS-12006 is for simultaneous charging of up to 6 USB devices! Tablets and smartphones can be easily over six USB-A connector can be connected. The built-in voltage regulator ensures a stable…

Type USB charger
Output voltage 5 V DC
Input voltage 100 - 240 V / AC
Weight 182 g
Type SPAS-12006
Colour Black
Height 28 mm
Length 99 mm
Width 71 mm
EuP Status Exempt
Inputs Europlug
Max. output current 12000 mA
No. of outputs 6 x
Outputs USB
Max. output current per channel 2400 mA
Used at Mains socket
Power
60 W
Cable length 1,1 m
Product type USB charger

Technical data

Type USB charger
Output voltage 5 V DC
Input voltage 100 - 240 V / AC
Weight 182 g
Type SPAS-12006
Colour Black
Height 28 mm
Length 99 mm
Width 71 mm
EuP Status Exempt

Frequently bought together

Similar products

See and discover other items from category USB Chargers