VOLTCRAFT SPS-1000 USB SPS-1000 USB USB charger Mains socket Max. output current 1000 mA 1 x USB

  • Item no.: 518397
  • Manufacturer no.: SPS-1000 USB
  • EAN: 4016138737622

This text is machine translated.

Charging power supply for power supply to mobile phones, navigation systems, PDAs and MP3 players. Also ideal for when you are on the move. Simply charge your mobile devices.

  • Item no.: 518397
  • Manufacturer no.: SPS-1000 USB
  • EAN: 4016138737622

This text is machine translated.

Charging power supply for power supply to mobile phones, navigation systems, PDAs and MP3 players. Also ideal for when you are on the move. Simply charge your mobile devices.

Type Europlug
Type Synchronised
Output voltage 5 V DC
Input voltage 100 - 240 V AC
Weight 38 g
Type SPS-1000 USB
Colour Black
Height 74 mm
Length 23 mm
Width 40 mm
EuP Status Step 2
Inputs Europlug
Input voltage 115 V AC , 230 V AC
Max. output current 1000 mA
No. of outputs 1 x
Outputs USB
Max. output current per channel 1000 mA
Used at Mains socket
Power
5 W
Product type USB charger

Technical data

Type Europlug
Type Synchronised
Output voltage 5 V DC
Input voltage 100 - 240 V AC
Weight 38 g
Type SPS-1000 USB
Colour Black
Height 74 mm
Length 23 mm
Width 40 mm

Frequently bought together

Similar products

See and discover other items from category USB Chargers