VOLTCRAFT SPS-2400/4 SPS-2400/4 USB charger Mains socket Max. output current 2500 mA 4 x USB

  • Item no.: 1275903
  • Manufacturer no.: SPS-2400/4
  • EAN: 4016138939163

This text is machine translated.The power-operated charging power supply contains 4 USB outputs with a maximum charging current of 2500 mA. 1 high-current capable USB output with up to 2400 mA and 3 standard USB outputs with up to 1000 mA output curr…

  • Item no.: 1275903
  • Manufacturer no.: SPS-2400/4
  • EAN: 4016138939163

This text is machine translated.The power-operated charging power supply contains 4 USB outputs with a maximum charging current of 2500 mA. 1 high-current capable USB output with up to 2400 mA and 3 standard USB outputs with up to 1000 mA output curr…

Type Pulsed
Output voltage 5 V DC
Input voltage 100 - 240 V AC
Weight 97 g
Type SPS-2400/4
Colour Black
Height 43 mm
Length 88 mm
Width 62 mm
EuP Status Exempt
Inputs Europlug
Input voltage 115 V AC , 230 V AC
Max. output current 2500 mA
No. of outputs 4 x
Outputs USB
Max. output current per channel 1000 mA
Used at Mains socket
Power
12.5 W
Product type USB charger

Technical data

Type Pulsed
Output voltage 5 V DC
Input voltage 100 - 240 V AC
Weight 97 g
Type SPS-2400/4
Colour Black
Height 43 mm
Length 88 mm
Width 62 mm
EuP Status Exempt

Frequently bought together

Similar products

See and discover other items from category USB Chargers