VOLTCRAFT V-Charge Field 200 Scale model multifunction charger 12 V DC 10 A Lead-acid, LiFePO, LiHV, Li-ion, LiPolymer,

  • Item no.: 1688224
  • Manufacturer no.: VC-8441120
  • EAN: 4053199546282

Small handy but powerful charger. 200 Watt charging power, 10 A charging current, inntuitive user interface and various charging and discharging programs speak for themselves. At home, when travelling, or at the airport, V-Charge 200 Duo is always a …

  • Item no.: 1688224
  • Manufacturer no.: VC-8441120
  • EAN: 4053199546282

Small handy but powerful charger. 200 Watt charging power, 10 A charging current, inntuitive user interface and various charging and discharging programs speak for themselves. At home, when travelling, or at the airport, V-Charge 200 Duo is always a …

Operating voltage 9 - 32 V / DC
Max. charging capacity 200 W
Charging current (max.) 10 A
Max. discharge power 8 W
Discharge current 3 A
Charging slots 1
Connector system XT60
Balancer plug-in Universal
Height 41 mm
Length 87 mm
Width 57 mm
Matching rechargeable battery Lead-acid , LiFePO , LiHV , Li-ion , LiPolymer , NiCd , NiMH
Suitable for (No. of LiPo/LiIon/LiFe batteries) (max.) 6
Suitable for (No. of LiPo/LiIon/LiFe batteries) (min.) 1
Suitable for (no. of NiCd/NiMH batteries) (max.) 16
Suitable for (No. of NiCd/NiMH batteries) (min.) 1
Suitable for lead-type rechargeables (max.) 24 V
Suitable for lead-type rechargeables (min.) 2 V
Manufacturer part # VC-8441120
Operating voltage 12 V DC
Weight 110 g
Product type Scale model multifunction charger

Technical data

Operating voltage 9 - 32 V / DC
Max. charging capacity 200 W
Charging current (max.) 10 A
Max. discharge power 8 W
Discharge current 3 A
Charging slots 1
Connector system XT60
Balancer plug-in Universal
Height 41 mm
Length 87 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Model Making Multi-Purpose Chargers