VOLTCRAFT V-Charge Field 400 Scale model multifunction charger 12 V, 24 V 16 A Lead-acid, LiFePO, LiHV, Li-ion, LiPolyme

  • Item no.: 1873415
  • Manufacturer no.: VC-9367075
  • EAN: 4053199910045

Small handy but powerful charger. 400 W charging power, 16 A charging current, inntuitive user interface and various charging and discharging programs speak for themselves. At home, when travelling, or at the airport, V-Charge 200 Duo is always a per…

  • Item no.: 1873415
  • Manufacturer no.: VC-9367075
  • EAN: 4053199910045

Small handy but powerful charger. 400 W charging power, 16 A charging current, inntuitive user interface and various charging and discharging programs speak for themselves. At home, when travelling, or at the airport, V-Charge 200 Duo is always a per…

  • - Input voltage: DC 9-32 V
  • - Output voltage: DC 0.1-30V
  • - Charge power: Max. 400W
  • - Discharge power: Max. 8W/200W(External Discharge Mode)
  • - Charge current range: 0.1-16.0A
  • - Discharge current range: 0.1-3.0A/0.1-15A (External Discharge Mode)
Operating voltage 9 - 32 V / DC
Max. charging capacity 400 W
Charging current (max.) 16 A
Max. discharge power 8 W
Discharge current 3.0 A
Charging slots 1
Connector system XT60
Balancer plug-in Universal
Height 41 mm
Length 90 mm
Width 70 mm
Matching rechargeable battery Lead-acid , LiFePO , LiHV , Li-ion , LiPolymer , NiCd , NiMH
Suitable for (No. of LiPo/LiIon/LiFe batteries) (max.) 6
Suitable for (No. of LiPo/LiIon/LiFe batteries) (min.) 1
Suitable for (no. of NiCd/NiMH batteries) (max.) 16
Suitable for (No. of NiCd/NiMH batteries) (min.) 1
Suitable for lead-type rechargeables (max.) 24 V
Suitable for lead-type rechargeables (min.) 2 V
Manufacturer part # VC-9367075
Operating voltage 12 V , 24 V
Weight 130 g
Product type Scale model multifunction charger

Technical data

  • - Input voltage: DC 9-32 V
  • - Output voltage: DC 0.1-30V
  • - Charge power: Max. 400W
  • - Discharge power: Max. 8W/200W(External Discharge Mode)
  • - Charge current range: 0.1-16.0A
  • - Discharge current range: 0.1-3.0A/0.1-15A (External Discharge Mode)
Operating voltage 9 - 32 V / DC
Max. charging capacity 400 W
Charging current (max.) 16 A
Max. discharge power 8 W
Discharge current 3.0 A
Charging slots 1
Connector system XT60
Balancer plug-in Universal
Height 41 mm
Length 90 mm

Frequently bought together

Similar products

See and discover other items from category Model Making Multi-Purpose Chargers