VOLTCRAFT VC-520 Clamp meter Digital CAT III 600 V Display (counts): 4000

  • Item no.: 122918
  • Manufacturer no.: VC-520
  • EAN: 4016138518832

Extremely compact clip-on ammeter for a safe measurement of alternating current up to 400 A/AC (AVG). The ergonomic housing permits a single-hand use and is very sturdy because of the sprayed on soft-rubber protection.

  • Item no.: 122918
  • Manufacturer no.: VC-520
  • EAN: 4016138518832

Extremely compact clip-on ammeter for a safe measurement of alternating current up to 400 A/AC (AVG). The ergonomic housing permits a single-hand use and is very sturdy because of the sprayed on soft-rubber protection.

  • NCV: 100-600 V/AC
Voltage reading range DC (min.) 0.1 mV
Voltage DC reading range (max.) 600 V
V AC reading range (min.) 1 mV
V AC reading range (max.) 600 V
A AC reading range (min.) 0.01 A
Amperage reading range AC (max.) 400 A
Reading range - resistance 0 - 40 MΩ
Reading range - capacity 1 nF -100 µF
Frequency reading range 10 Hz - 10 kHz
DC resistance 10 MΩ
AC resistance 10 MΩ
Basic accuracy 1.2 %
Measurement type Average
Frequency range 50/ 60 Hz
Interfaces none
Power supply (details) 2 x AAA
Height 200 mm
Width 60 mm
Weight 180 g
Calibrated to
Manufacturer's standards (no certificate)
Reading category CAT III 600 V
Voltage metering AC/DC
Current reading AC
Type VC-520
Display Digital
Display (counts) 4000
Temperature reading range (max.) +760 °C
Temperature reading range (min.) -20 °C
A/AC reading range 0.01 Hz - 400 A
Basic accuracy 3 %
Opening range of current clamps 30 mm
Product type Clamp meter

Technical data

  • NCV: 100-600 V/AC
Voltage reading range DC (min.) 0.1 mV
Voltage DC reading range (max.) 600 V
V AC reading range (min.) 1 mV
V AC reading range (max.) 600 V
A AC reading range (min.) 0.01 A
Amperage reading range AC (max.) 400 A
Reading range - resistance 0 - 40 MΩ
Reading range - capacity 1 nF -100 µF
Frequency reading range 10 Hz - 10 kHz
DC resistance 10 MΩ

Frequently bought together

Similar products

See and discover other items from category Multimeters