VOLTCRAFT VC-530 Clamp meter Calibrated to ISO standards Digital CAT III 600 V Display (counts): 6000

  • Item no.: 122914
  • Manufacturer no.: VC-530 (ISO)
  • EAN: 4016138512854

Clip-on ammeter for a safe measurement of alternating current up to 1000 A (True RMS). The ergonomic housing permits a single-hand use and is very sturdy because of the sprayed on soft-rubber protection. The device is fitted with a scalable bar graph…

  • Item no.: 122914
  • Manufacturer no.: VC-530 (ISO)
  • EAN: 4016138512854

Clip-on ammeter for a safe measurement of alternating current up to 1000 A (True RMS). The ergonomic housing permits a single-hand use and is very sturdy because of the sprayed on soft-rubber protection. The device is fitted with a scalable bar graph…

  • 100-600 V/AC
Voltage reading range DC (min.) 0.1 mV
Voltage DC reading range (max.) 600 V
V AC reading range (min.) 1 mV
V AC reading range (max.) 600 V
A AC reading range (min.) 0.1 A
Amperage reading range AC (max.) 1000 A
Reading range - resistance 0 - 60 MΩ
Reading range - capacity 4000 nF -1 µF
Frequency reading range 10 Hz - 10 k Hz
Temperature -20 to +760 °C
Basic accuracy 2 %
Measurement type True RMS
Frequency range 50 Hz - 400 Hz Hz
Interfaces none
Power supply (details) 9 V battery
Height 235 mm
Width 70 mm
Weight 250 g
Calibrated to
ISO standards
Reading category CAT III 600 V
Voltage metering AC/DC
Current reading AC
Type VC-530
Display Digital
Display (counts) 6000
Temperature reading range (max.) +760 °C
Temperature reading range (min.) -20 °C
A/AC reading range 1 Hz - 1000 A
Reading range A DC -
Basic accuracy 3.5 %
Displays LCD, 6000 counts
Opening range of current clamps 40 mm
Product type Clamp meter

Technical data

  • 100-600 V/AC
Voltage reading range DC (min.) 0.1 mV
Voltage DC reading range (max.) 600 V
V AC reading range (min.) 1 mV
V AC reading range (max.) 600 V
A AC reading range (min.) 0.1 A
Amperage reading range AC (max.) 1000 A
Reading range - resistance 0 - 60 MΩ
Reading range - capacity 4000 nF -1 µF
Frequency reading range 10 Hz - 10 k Hz
Temperature -20 to +760 °C

Frequently bought together

Similar products

See and discover other items from category Multimeters