VOLTCRAFT VC 630-2 Analog 30 MHz 2-channel

  • Item no.: 122421
  • Manufacturer no.: VC 630-2
  • EAN: 4016138523270

Professional two-channel oscilloscope for applications in customer service, laboratories, training and hobbies. The additional 50 Ω output for frequency counters rounds out the extensive features.

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Displays Radio valves
Screen size 10 x 8 cm
Time base 0.2 μs - 0.5 s/div
Vertical deflection 5 mV to 5 V/div
Input impedance 1 MΩ
Input coupling AC, DC, GND
Input voltage 300 V
Power supply (details) 115 V/AC; 230 V AC
Weight 7.8 kg
Height 150 mm
Length 455 mm
Width 310 mm
No. of analogue inputs 2
Calibrated to
Manufacturer's standards (no certificate)
Reading category CAT II 300 V
Type VC 630-2
Bandwidth 30 MHz
Bandwidth 0 (DC) to 30 MHz
Accuracy ± 3 %
Max. power consumption 35 W
Mains voltage 230/115 V AC
Triggering standard, car, TV V, TV H
Type 630
Product type Analog

Technical data

Displays Radio valves
Screen size 10 x 8 cm
Time base 0.2 μs - 0.5 s/div
Vertical deflection 5 mV to 5 V/div
Input impedance 1 MΩ
Input coupling AC, DC, GND
Input voltage 300 V
Power supply (details) 115 V/AC; 230 V AC
Weight 7.8 kg
Height 150 mm

Similar products

See and discover other items from category Oscilloscopes