VOLTCRAFT VC-8461300 Handheld multimeter Digital CAT III 600 V Display (counts): 6000
As Special Edition, this robust digital multimeter. The multimeter is designed for all measurement tasks in the home and designed for leisure use. Aleso enables tackling pro jobs involving up to 600 V.Compact and robustThe shock-proof device features…
As Special Edition, this robust digital multimeter. The multimeter is designed for all measurement tasks in the home and designed for leisure use. Aleso enables tackling pro jobs involving up to 600 V.Compact and robustThe shock-proof device features…
VC185TRMS SE
As Special Edition, this robust digital multimeter. The multimeter is designed for all measurement tasks in the home and designed for leisure use. Aleso enables tackling pro jobs involving up to 600 V.
Compact and robust
The shock-proof device features a composite enclosure including a protective rubber layer. And the rubber-coating also provides lots of grip. A stand on the rear side lets you place the multimeter in a way that allows you to read the display, keeping your hands free for taking readings.
Comfortable and safe
Autoranging makes taking readings easy as the results are always displayed at the best resolution possible. Selectable display lighting for optimum readabliliy in low-light conditions. A voltage reading range stretching to 600 V enables tackling pro jobs safely. This includes 3-phase power grids. Fuses protect amperage reading ranges against overload.
Plenty of extra features
The built-in LED torch makes working ibn low-light conditions much easier. Additional features of this hi-tech tool include hold function, diode and continuity testing as well as resistance, frequency and capacitance readings. And all that comes at a very affordable price.
Factory calibration ensures accurate readings
Calibration according to manufacturer standards is part of Voltcraft Quality Assurance. This ensures high quality products and compliance with tolerance limits as outlined in the user manual. This does not include certification.
Highlights & Details
- CAT III 600 V
Facts
- Diode testing
- Acoustic continuity tester
- Non-contact AC voltage tester
- Hold function
- Low-battery indicator
- Robust enclosure with protective rubber coating.
Delivery
- 1x digital multimeter
- 1 pair of x test leads
- 1x K-type banana thermocouple
- 1 x 9 V block battery
- CD with user manual
- Safety information sheet
Comments
Customer reviews
Similar products
See and discover other items from category Multimeters