VOLTCRAFT VC190 Handheld multimeter Calibrated to (DAkkS standards) Digital CAT III 600 V Display (counts): 60
The ideal multimeter for industrial measurement applications.The LoZ function reduces the input impedance of the multimeter and phantom voltages due to capacitive coupling can no longer have an effect on the measurement result. The low pass filter wi…
The ideal multimeter for industrial measurement applications.The LoZ function reduces the input impedance of the multimeter and phantom voltages due to capacitive coupling can no longer have an effect on the measurement result. The low pass filter wi…
VC190
The ideal multimeter for industrial measurement applications.
The LoZ function reduces the input impedance of the multimeter and phantom voltages due to capacitive coupling can no longer have an effect on the measurement result. The low pass filter with a cut-off frequency of 200 Hz can also effectively suppress external voltages and noise. Particularly impressive is the very high accuracy, which, for example, is 0.1% in the range 10 HZ - 1 MHz. In addition to the usual measurement types, measured values for temperature (K-type sensors), diode test (test voltage 3V), capacities up to 60mF and tracing conditions can be called up. The high quality standard of this multimeter is underlined by True RMS and thus always provides a correct measurement result even with non-sinusoidal signals. The battery is protected by an automatic background lighting (brightness sensor) and an automatic switch-off after 15 minutes when not in use. . The housing itself is very robust and additionally with a protective rubber coating, in order to always function reliably even during use in harsh environments.
This text is machine translated.
Highlights & Details
- CAT III 600 V
Facts
- Temperature measurement -40 to 400°C (-40 to 752°F)
- Continuity testing
- Max. Display: 6000 counts, update 2-3 times per second
- Auto range, True RMS
- Data management
- Automatic switch-off (about 15 minutes)
- MAX/MIN recording
- PEAK acquisition
- Input protection
- White background lighting
Delivery
- Multimeters
- 1 x 9 V battery
- 1 pair of test leads
- Tip temperature contact probe
- Instructions (CD)
Comments
Customer reviews
Similar products
See and discover other items from category Multimeters