VOLTCRAFT VC611BT Bench multimeter Calibrated to (ISO standards) Digital CAT II 600 V Display (counts): 6000

  • Item no.: 1078700
  • Manufacturer no.: VC611BT (ISO)
  • EAN: 4016138866728

This text is machine translated.High-quality and accurate real effective value (True RMS AC) Table multimeter with 6000 Counts display range and temperature measurement. 1000 V fuses, reading range autoselection and the numerous built-in safety featu…

  • Item no.: 1078700
  • Manufacturer no.: VC611BT (ISO)
  • EAN: 4016138866728

This text is machine translated.High-quality and accurate real effective value (True RMS AC) Table multimeter with 6000 Counts display range and temperature measurement. 1000 V fuses, reading range autoselection and the numerous built-in safety featu…

Voltage reading range DC (min.) 0.1 mV
Voltage DC reading range (max.) 600 V
V AC reading range (min.) 1 mV
V AC reading range (max.) 600 V
Amperage reading range DC (min.) 0.1 µA
A DC reading range (max.) 10 A
A AC reading range (min.) 0.1 µA
Amperage reading range AC (max.) 10 A
Reading range - resistance 0.1 Ω - 60 MΩ
Reading range - capacity 0.001 nF - 20 F mF
Frequency reading range 1 Hz - 60 MHz
DC resistance 10 MΩ
AC resistance 10 MΩ
Basic accuracy 0.3 %
Measurement type True RMS
Frequency range 40 Hz - 50 kHz Hz
Interfaces none
Power supply (details) 230 V/AC; 6x C battery
Height 105 mm
Width 242 mm
Weight 2 kg
Calibrated to
ISO standards
Reading category CAT II 600 V
Voltage metering AC/DC
Current reading AC/DC
Type VC611BT
Display Digital
Display (counts) 6000
Temperature reading range (max.) +1000 °C
Temperature reading range (min.) -40 °C
A/AC reading range 0.1 µA - 10 A
Reading range A DC 0.1 µA - 10 A
Product type Bench multimeter

Technical data

Voltage reading range DC (min.) 0.1 mV
Voltage DC reading range (max.) 600 V
V AC reading range (min.) 1 mV
V AC reading range (max.) 600 V
Amperage reading range DC (min.) 0.1 µA
A DC reading range (max.) 10 A
A AC reading range (min.) 0.1 µA
Amperage reading range AC (max.) 10 A
Reading range - resistance 0.1 Ω - 60 MΩ
Reading range - capacity 0.001 nF - 20 F mF

Frequently bought together

Similar products

See and discover other items from category Multimeters