VOLTCRAFT VC890 OLED Handheld multimeter Digital Calibrated to: Manufacturer's standards (no certificate) OLED display,

  • Item no.: 124600
  • Manufacturer no.: VC890 OLED
  • EAN: 4016138782721

This text is machine translated.AC+DC True RMS Multimeter from VOLTCRAFT ®. Easy to read, robust, reliable, well-equipment, ergonomic shape, safe - these are the attribute of this professional multimeter. In comparison with conventional multimeters w…

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
  • Recording function: 1 reading/second
  • Low-pass filter (1kHz)
Voltage reading range DC (min.) 0.01 mV
Voltage DC reading range (max.) 1000 V
V AC reading range (min.) 0.6 V
V AC reading range (max.) 1000 V
Amperage reading range DC (min.) 0.01 µA
A DC reading range (max.) 10 A
A AC reading range (min.) 0.01 µA
Amperage reading range AC (max.) 10 A
Reading range - resistance 0.01 Ω - 60 MΩ
Reading range - capacity 0,001 nF - 6000 µF
Frequency reading range 10 Hz - 60 MHz
DC resistance 10 MΩ
AC resistance 10 MΩ
Basic accuracy 0.03 %
Measurement type True RMS
Frequency range 45 Hz -100 kHz Hz
Interfaces optical
Power supply (details) 9 V battery
Height 185 mm
Width 91 mm
Weight 380 g
Calibrated to
Manufacturer's standards (no certificate)
Reading category CAT III 1000 V , CAT IV 600 V
Voltage metering AC/DC
Current reading AC/DC
Type VC890 OLED
Display Digital
Display (counts) 60000
Features OLED display , Data logger
Temperature reading range (max.) +1000 °C
Temperature reading range (min.) -40 °C
A/AC reading range 0.01 µA - 10 A
Reading range A DC 0.01 µA - 10 A
Product type Handheld multimeter

Technical data

  • Recording function: 1 reading/second
  • Low-pass filter (1kHz)
Voltage reading range DC (min.) 0.01 mV
Voltage DC reading range (max.) 1000 V
V AC reading range (min.) 0.6 V
V AC reading range (max.) 1000 V
Amperage reading range DC (min.) 0.01 µA
A DC reading range (max.) 10 A
A AC reading range (min.) 0.01 µA
Amperage reading range AC (max.) 10 A
Reading range - resistance 0.01 Ω - 60 MΩ
Reading range - capacity 0,001 nF - 6000 µF

Similar products

See and discover other items from category Multimeters