VOLTCRAFT VRLA charger VC 6/12V 6 V, 12 V

  • Item no.: 1434086
  • Manufacturer no.: 1434086
  • EAN: 4016139080864

This text is machine translated.Always the same, after a long period of time - the vehicle battery is empty!That may be the electric child car, the lawn mower tractor or also the convertible for the summer. With this compact charger plug, in the mean…

  • Item no.: 1434086
  • Manufacturer no.: 1434086
  • EAN: 4016139080864

This text is machine translated.Always the same, after a long period of time - the vehicle battery is empty!That may be the electric child car, the lawn mower tractor or also the convertible for the summer. With this compact charger plug, in the mean…

  • II protection rating
Matching rechargeable battery SLA , Lead-acid , Lead acid membrane , LiFePO
Suitable for lead-type rechargeables 6 V , 12 V
Recommended battery capacity (min.) 1.2 Ah
Recommended battery capacity (max.) 26 Ah
Charging slots 1
Operating voltage 220 - 240 V
Charging current at 6 V 0.8 A
Charging current at 12 V 0.8 A
Charge Voltage 7. 3 V , 14.4 V
Width 68 mm
Height 116 mm
T 71 mm
Weight 254 g
Product type VRLA charger

Technical data

  • II protection rating
Matching rechargeable battery SLA , Lead-acid , Lead acid membrane , LiFePO
Suitable for lead-type rechargeables 6 V , 12 V
Recommended battery capacity (min.) 1.2 Ah
Recommended battery capacity (max.) 26 Ah
Charging slots 1
Operating voltage 220 - 240 V
Charging current at 6 V 0.8 A
Charging current at 12 V 0.8 A
Charge Voltage 7. 3 V , 14.4 V
Width 68 mm

Frequently bought together

Similar products

See and discover other items from category Lead Acid Battery Chargers