VOLTCRAFT Wireless charger 1500 mA QI-1000 VC-8320665 Black

  • Item no.: 1664133
  • Manufacturer no.: VC-8320665
  • EAN: 4053199527694

The Qi wireless charger-1000 supports contact-free charging of smartphones and tablets, the wireless charging pad Qi™ Standard Support. Place your mobile device on the charging pad. Charging starts as soon as the charger recognises the device. This Q…

  • Item no.: 1664133
  • Manufacturer no.: VC-8320665
  • EAN: 4053199527694

The Qi wireless charger-1000 supports contact-free charging of smartphones and tablets, the wireless charging pad Qi™ Standard Support. Place your mobile device on the charging pad. Charging starts as soon as the charger recognises the device. This Q…

  • Wireless charger
Charging current (max.) 1500 mA
Charging slots 1
Operating voltage 5 V / DC
Colour Black
Width 56 mm
(Ø) 115 mm
Weight 143 g
Qi Certificate ID
5225
Product type Wireless charger

Technical data

  • Wireless charger
Charging current (max.) 1500 mA
Charging slots 1
Operating voltage 5 V / DC
Colour Black
Width 56 mm
(Ø) 115 mm
Weight 143 g
Qi Certificate ID
5225
Product type Wireless charger

Frequently bought together

Similar products

See and discover other items from category Inductive Chargers