VTech Kidizoom Duo Digital camera Blue

  • Item no.: 1399785
  • Manufacturer no.: 80-507104
  • EAN: 3417765071041

VTECH KIDIZOOM DUO BLAU

  • Warranty: 24 months
  • Manufacturer: VTech
  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Category Digital camera
Video resolution 320 x 240 pix
Digital zoom 4 x
Screen size diagonal (cm) 6.09 cm
Screen size diagonal (inches) 2.4 "
Supported memory cards microSD
Colour Blue
Width 152 mm
Height 92 mm
T 60 mm
Weight 350 g

Technical data

Category Digital camera
Video resolution 320 x 240 pix
Digital zoom 4 x
Screen size diagonal (cm) 6.09 cm
Screen size diagonal (inches) 2.4 "
Supported memory cards microSD
Colour Blue
Width 152 mm
Height 92 mm
T 60 mm

Documents & Downloads

See and discover other items from category Digital Cameras