W & P Products -1-50 186-04-00 IC socket connector Contact spacing: 2.54 mm Number of pins: 4 1 pc(s)
Variants
Number of pins: 10 Contact spacing: 2.54 mm Number of pins: 20 Contact spacing: 2.54 mm Number of pins: 2 Contact spacing: 2.54 mm Number of pins: 3 Contact spacing: 2.54 mm Number of pins: 40 Contact spacing: 2.54 mm Number of pins: 4 Contact spacing: 2.54 mm Number of pins: 8 Contact spacing: 2.54 mm
The socket connector is suitable, among other things, ideally suited for construction of IC-sockets. Round pins diameter 0.40 - 0.56 mm or square pins 0.25 x 0.45 mm.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: W & P Products
Variants
Number of pins: 10 Contact spacing: 2.54 mm Number of pins: 20 Contact spacing: 2.54 mm Number of pins: 2 Contact spacing: 2.54 mm Number of pins: 3 Contact spacing: 2.54 mm Number of pins: 40 Contact spacing: 2.54 mm Number of pins: 4 Contact spacing: 2.54 mm Number of pins: 8 Contact spacing: 2.54 mm
The socket connector is suitable, among other things, ideally suited for construction of IC-sockets. Round pins diameter 0.40 - 0.56 mm or square pins 0.25 x 0.45 mm.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: W & P Products
Technical data
- Material: UL 94 V-0, (contact), gold-plated
Type | -1-50 186-04-00 |
---|---|
Number of pins | 4 |
CS | 2.54 mm |
Min. temperature | -55 °C |
Max. temperature | 125 °C |
RoHS-compliant | Yes |
Product type | IC socket connector |
Documents & Downloads
IC strip
The socket connector is suitable, among other things, ideally suited for construction of IC-sockets. Round pins diameter 0.40 - 0.56 mm or square pins 0.25 x 0.45 mm.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: W & P Products
Comments
Contact turned.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Standard IC Sockets