Wacom MobileStudio Pro 16 WiFi 512 GB Black Windows® tablet PC 39.6 cm (15.6 inch) 2.7 GHz Intel® Core™ i7 Windows® 10 P
Unlimited creativityEnjoy the independence to create whatever you want, anytime, anywhere. The Wacom MobileStudio Pro gives you an entire studio of creative tools, with an impressive display, a precise pen, and enough processing power to run multiple…
Unlimited creativityEnjoy the independence to create whatever you want, anytime, anywhere. The Wacom MobileStudio Pro gives you an entire studio of creative tools, with an impressive display, a precise pen, and enough processing power to run multiple…
Wacom Mobile Studio Pro 16, black
Unlimited creativity
Enjoy the independence to create whatever you want, anytime, anywhere. The Wacom MobileStudio Pro gives you an entire studio of creative tools, with an impressive display, a precise pen, and enough processing power to run multiple leading software applications at the same time. Add to this the long-lasting battery that lets you bring your projects to life without being disturbed in your creative flow. You'll be amazed at how creative and productive you can be.
First-class pen technology
The Wacom Pro Pen 2 is designed to achieve excellence, cross borders and perfect the finest details to deliver the unique Wacom experience our customers love.
Made for the highest demands
Wacom's advanced screen technology works in harmony. The thin, roughened glass with minimized parallax is brought as close as possible to the LCD by our special binder. This means that every stroke appears exactly where you put it.
First choice for creative
The intuitive design and longevity of Wacom pen displays have made them the first choice for creative professionals. They have created some of the most exciting digital works of art, films, special effects, fashion designs and designs around the world.
The studio – now even better
With its powerful new features, the Wacom MobileStudio Pro sets the tone and keeps you in the flow. With improved battery life, you won't be disturbed by your creative workflow. Innovative ergonomic functions offer you more comfort and control. There is also a "back door" that makes it easy to upgrade SSD and DDR memory. And with the Wacom Stand stand, you can choose between three working positions.
As creative as you are
The Wacom MobileStudio Pro is the ideal partner for today's creative workflows because it has enough power to run multiple demanding applications simultaneously. The advanced pen performance of the Wacom Pro Pen 2 is accompanied by a display with 4K resolution, 85% AdobeRGB cover (CIE1931) and powerful graphics options. In addition, each centimeter of the screen provides the same brightness and color depth so that each pixel of your work is consistent. Productivity features include customizable ExpressKeys™, radial menus, and multi-touch. At the edge of the display there is also a hand rest for relief in time-consuming projects.
Wacom Pro Pen 2
Enjoy excellent pen performance, because the brushed glass surface of the display provides a pleasant natural resistance and an intuitive feeling like with the pen on paper. Plus, the pen is great in your hand. The weight and shape are beautifully balanced and suitable for any project; the rubberized grip and easy-to-access side buttons keep you in the flow for longer.
There are no limits to your creativity
Your Wacom MobileStudio Pro can meet the demands of creative 2D, 3D and CAD applications. With an Intel® Core™ i7 chip and generous work and system memory for fast data processing, you won’t be slowed down in rendering and large photo files. The powerful NVIDIA® Quadro® graphics card is ideal for demanding tasks in the areas of illustration, animation, video, CAD and photography. In addition, the Thunderbolt connection ensures the data transfer speed of a powerful workstation.
Functions for more independence
The Wacom Link™ Plus Adapter* serves as a connection adapter for any Mac or PC and allows you to use it as a standard Cintiq display, while the Wacom Stand stand provides you with three working positions. Add to this the wireless keyboard* for additional key combinations and the handling of everyday office work. Customize your way of working with a range of compatible pens: Wacom Pro Pen slim, Wacom Pro Pen 3D and earlier pen models such as Classic Pen, Art Pen and Airbrush Pen.
A fully equipped, mobile creative studio
Seamlessly switch from illustration to 3D modeling and CAD applications. Enjoy the absolute creative independence that suits your way of working and shows your best ideas wherever you are.
This text is machine translated.
Highlights & Details
- Display: 39.6 cm 15.6 inch (3840 x 2160 Pixel) UHD 2160p (4K)
- CPU: Intel® Core™ i7 i7-8559U (4 x 2.7 GHz)
- RAM: 16 GB
- Memory size: 512 GB SSD
- incl. pen, Wi-Fi
- OS: Windows® 10 Pro
Facts
- Productivity features: ExpressKeys™, Home Button function, Touch Ring, Radial menu, Precision mode, Display switching, Screen controls, dedicated Pan/Scroll/Zoom/Brush size
- Stand with 3 different angle settings (16.30 or 43 degrees)
- Security: Slot for Kensington® MiniSaver™ security lock, fTPM 2.0
- Camera: Front camera with 5 megapixel/rear camera with 8 megapixel
- Sensors: GPS, electronic compass, accelerometer, ambient light, gyro, fingerprint sensor
- Microphone/speaker: 1 audio combo port, dual microphones with 2W each
Delivery
- 3 replacement tips, pen holder, Wacom Pro Pen 2, cleaning cloth, pen case, color rings, power adapter, Tip removal tool
System Requirements
- Required PC connections: USB-C connection with DisplayPort Alternate Mode
- HDMI or Mini DisplayPort with optional Wacom Link Plus adapter
- Windows® 7 or later, Mac OS X 10.10 or later
Comments
* sold separatelyCustomer reviews
Similar products
See and discover other items from category Tablets