Washing line (L x W) 400 m x 3 mm dörner + helmer 190367

  • Item no.: 1206505
  • Manufacturer no.: 190367
  • EAN: 4016138906738

Application:
Long-lasting washing line, steel cable reinforced.

Material:
PVC, steel insert.

This text is machine translated.

  • Item no.: 1206505
  • Manufacturer no.: 190367
  • EAN: 4016138906738

Application:
Long-lasting washing line, steel cable reinforced.

Material:
PVC, steel insert.

This text is machine translated.

Length 400 m
Width 3 mm
Product type Washing line

Technical data

Length 400 m
Width 3 mm
Product type Washing line

Frequently bought together

Similar products

See and discover other items from category Gardening Accessories