WD40 Multifunktionsprodukt Multi-oil 41034 500 ml

  • Item no.: 484991
  • Manufacturer no.: 41034
  • EAN: 5032227410343

The combined effect of all properties makes this multi-oil a no.1 problem solver. It combined 5 products: Rust remover · Lubricants · Contact spray · Cleaner · Anti-corrosion A silicone-free, organic material of special composition, which displaces h…

  • Warranty: 24 months
  • Manufacturer: WD40
  • Item no.: 484991
  • Manufacturer no.: 41034
  • EAN: 5032227410343

The combined effect of all properties makes this multi-oil a no.1 problem solver. It combined 5 products: Rust remover · Lubricants · Contact spray · Cleaner · Anti-corrosion A silicone-free, organic material of special composition, which displaces h…

  • Warranty: 24 months
  • Manufacturer: WD40
EUH statements/EUH phrases EUH 066
Content 500 ml
Capacity 500 ml

Technical data

EUH statements/EUH phrases EUH 066
Content 500 ml
Capacity 500 ml

Hazard Statement

cz.actum.core.entity.product.ProductImage@1f6c93aa[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@ef90b76[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Signal word

Danger
GHS / H Hazard Statements
  • H 336: May cause drowsiness or dizziness. (H 336)
  • H 222: Extremely flammable material. (H 222)
  • H 304: May be fatal if swallowed and enters airways. (H 304)
  • H229: Pressurized container: may burst if heated. (H 229)
GHS Precautionary Statements
  • P 101: If medical advice is needed, have product container or label at hand. (P 101)
  • P 102: Keep away from children (P 102)
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
  • P 211: Do not spray on an open flame or other igntion source. (P 211)
  • P 251: Pressurized container – Do not pierce or burn, even after use (P 251)
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray. (P 261)
  • P 271: Use outdoors or in a well-ventilated area only. (P 271)
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice. (P 312)
  • P 405: Keep locked up. (P 405)
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F. (P 410+412)
  • P 501: Dispose of contents/container at …. (P 501)
  • P 301+ P 310+ P 331: IF SWALLOWED: Call Poison Control Center or seek medical advice immediately.Do NOT induce vomiting. (P 301+310+331)

Hazard Statement

cz.actum.core.entity.product.ProductImage@1f6c93aa[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@ef90b76[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Frequently bought together

Similar products

See and discover other items from category Lubricants & Grease