WD40 Specialist PTFE dry lubrication spray 49394 400 ml

  • Item no.: 478338
  • Manufacturer no.: 49394
  • EAN: 5032227493940

This spray contains the hard lubricant PTFE for improved lubrication properties, even at high temperatures. It dries quickly and the remaining clear dry lubricant film reduces friction and wear. The spray is ideally suited as a Lubricants and release…

  • Item no.: 478338
  • Manufacturer no.: 49394
  • EAN: 5032227493940

This spray contains the hard lubricant PTFE for improved lubrication properties, even at high temperatures. It dries quickly and the remaining clear dry lubricant film reduces friction and wear. The spray is ideally suited as a Lubricants and release…

Hazard Statement

cz.actum.core.entity.product.ProductImage@754e1de9[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-09-ENV-DAMAGE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@882410c[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@11859a89[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Signal word

Danger
GHS / H Hazard Statements
  • H 315: Causes skin irritation. (H 315)
  • H 336: May cause drowsiness or dizziness. (H 336)
  • H 411: Toxic to aquatic life, with long-lasting effects. (H 411)
  • H 222: Extremely flammable material. (H 222)
  • H 304: May be fatal if swallowed and enters airways. (H 304)
  • H229: Pressurized container: may burst if heated. (H 229)
GHS Precautionary Statements
  • P 101: If medical advice is needed, have product container or label at hand. (P 101)
  • P 102: Keep away from children (P 102)
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
  • P 211: Do not spray on an open flame or other igntion source. (P 211)
  • P 251: Pressurized container – Do not pierce or burn, even after use (P 251)
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray. (P 261)
  • P 273: Avoid release into the environment. (P 273)
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection. (P 280)
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice. (P 312)
  • P 405: Keep locked up. (P 405)
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F. (P 410+412)
  • P 501: Dispose of contents/container at …. (P 501)

Hazard Statement

cz.actum.core.entity.product.ProductImage@754e1de9[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-09-ENV-DAMAGE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@882410c[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@11859a89[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Frequently bought together

Similar products

See and discover other items from category Lubricants & Grease