WD40 Specialist Specialist Silicon spray 100 ml

  • Item no.: 1595094
  • Manufacturer no.: 49987
  • EAN: 5032227002494

This colorless silicone spray with excellent lubrication properties, dirt-repellent and protects against moisture. It prevents blockades and has a high pressure resistance. This product can be used on metal, plastic, wood and rubber.This text is mach…

  • Item no.: 1595094
  • Manufacturer no.: 49987
  • EAN: 5032227002494

This colorless silicone spray with excellent lubrication properties, dirt-repellent and protects against moisture. It prevents blockades and has a high pressure resistance. This product can be used on metal, plastic, wood and rubber.This text is mach…

Hazard Statement

cz.actum.core.entity.product.ProductImage@36404e17[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@5f05c033[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Signal word

Danger
GHS / H Hazard Statements
  • H 222: Extremely flammable material.
  • H229: Pressurized container: may burst if heated.
  • H 336: May cause drowsiness or dizziness.
GHS Precautionary Statements
  • P 101: If medical advice is needed, have product container or label at hand.
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking.
  • P 211: Do not spray on an open flame or other igntion source.
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray.
  • P 271: Use outdoors or in a well-ventilated area only.
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice.
  • P 405: Keep locked up.
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at ….

Hazard Statement

cz.actum.core.entity.product.ProductImage@36404e17[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@5f05c033[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Similar products