WEG CWC012-10-30C03 Contactor 3 makers 5.5 kW 24 V DC 12 A + auxiliary contact 1 pc(s)
Contactor CWC0 for switching electric motors. With technical and mechanically co-ordinated motor protective-power switches MPW and motor protective relay RW built a fast compact motor starter Built and tested according to IEC/EN 60947 or DIN VDE 0660…
Contactor CWC0 for switching electric motors. With technical and mechanically co-ordinated motor protective-power switches MPW and motor protective relay RW built a fast compact motor starter Built and tested according to IEC/EN 60947 or DIN VDE 0660…
Compact contractor CWC 012
Contactor CWC0 for switching electric motors. With technical and mechanically co-ordinated motor protective-power switches MPW and motor protective relay RW built a fast compact motor starter Built and tested according to IEC/EN 60947 or DIN VDE 0660, fulfils requirements and certifications according to UL/CSA, GOST. Servo contact and extinguishing joints are pluggable on front side
This text is machine translated.
Highlights & Details
- Power 5.5 kW
Comments
Input for power refers to the calculation output, consumption category AC-3/415 V.Customer reviews
Similar products
See and discover other items from category Contactors