WEICON WEICON Silicone Grease 400 g. 26350040 1 pc(s)

  • Item no.: 2268571
  • Manufacturer no.: 26350040
  • EAN: 4024596052256

WEICON Silicone Grease is strong and transparent and has a very good plastic compatibility. Due to the NSF H1 registration it is suitable as a lubricant for valves, fittings and seals in sensitive areas. Complies with the KTW guidelines of the Federa…

  • Warranty: 24 months
  • Manufacturer: WEICON
  • Item no.: 2268571
  • Manufacturer no.: 26350040
  • EAN: 4024596052256

WEICON Silicone Grease is strong and transparent and has a very good plastic compatibility. Due to the NSF H1 registration it is suitable as a lubricant for valves, fittings and seals in sensitive areas. Complies with the KTW guidelines of the Federa…

  • Warranty: 24 months
  • Manufacturer: WEICON
Container type Dose
Content 1 pc(s)
Capacity 400 g
Max. temperature +200 °C
Min. temperature -50 °C
Product type Silicone grease

Technical data

Container type Dose
Content 1 pc(s)
Capacity 400 g
Max. temperature +200 °C
Min. temperature -50 °C
Product type Silicone grease

Frequently bought together

Similar products

See and discover other items from category Lubricants & Grease