Weidmüller K21 (KEMA) Universal enclosure 125 x 80 x 57 Aluminium Silver 1 pc(s)

  • Item no.: 533894
  • Manufacturer no.: 9526870000
  • EAN: 4032248019120

Aluminium housing with many possible applications for mounting terminals, switches, power supplies, control and display elements or assemblies. For industrial and transport applications and areas subject to explosion hazards.

  • Item no.: 533894
  • Manufacturer no.: 9526870000
  • EAN: 4032248019120

Aluminium housing with many possible applications for mounting terminals, switches, power supplies, control and display elements or assemblies. For industrial and transport applications and areas subject to explosion hazards.

Material Aluminium
IP rating
IP66 , IP67
Colour Silver
Type Unpainted, explosion-proof
Width 125 mm
Height 80 mm
Content 1 pc(s)
Dim (W x H x D) 125 x 80 x 57 mm
RoHS-compliant Ja
Depth 57 mm
Type K21 (KEMA)
Weight 400 g
Product type Universal enclosure

Technical data

Material Aluminium
IP rating
IP66 , IP67
Colour Silver
Type Unpainted, explosion-proof
Width 125 mm
Height 80 mm
Content 1 pc(s)
Dim (W x H x D) 125 x 80 x 57 mm
RoHS-compliant Ja
Depth 57 mm

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures