Weidmüller KLIPPON K2 Universal enclosure 100 x 70 x 45 Aluminium Silver 1 pc(s)

  • Item no.: 533207
  • Manufacturer no.: 342100000-1
  • EAN: 2050002259492

Aluminium housing with many possible applications for mounting terminals, switches, power supplies, control and display elements or assemblies. For industrial and transport applications and areas subject to explosion hazards.

  • Item no.: 533207
  • Manufacturer no.: 342100000-1
  • EAN: 2050002259492

Aluminium housing with many possible applications for mounting terminals, switches, power supplies, control and display elements or assemblies. For industrial and transport applications and areas subject to explosion hazards.

Material Aluminium
IP rating
IP66 , IP67 , IP68
Colour Silver
Type Unpainted, standard
Width 100 mm
Height 70 mm
Content 1 pc(s)
Dim (W x H x D) 100 x 70 x 45 mm
RoHS-compliant Ja
Depth 45 mm
Type KLIPPON K2
Material (details) Aluminium
Type KLIPPON K2
Weight 280 g
Product type Universal enclosure

Technical data

Material Aluminium
IP rating
IP66 , IP67 , IP68
Colour Silver
Type Unpainted, standard
Width 100 mm
Height 70 mm
Content 1 pc(s)
Dim (W x H x D) 100 x 70 x 45 mm
RoHS-compliant Ja
Depth 45 mm

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures