Weidmüller KLIPPON K31 Universal enclosure 175 x 80 x 57 Aluminium Silver 1 pc(s)

  • Item no.: 533299
  • Manufacturer no.: 0573500000
  • EAN: 2050001404039

Aluminium housing with many possible applications for mounting terminals, switches, power supplies, control and display elements or assemblies. For industrial and transport applications and areas subject to explosion hazards.

  • Item no.: 533299
  • Manufacturer no.: 0573500000
  • EAN: 2050001404039

Aluminium housing with many possible applications for mounting terminals, switches, power supplies, control and display elements or assemblies. For industrial and transport applications and areas subject to explosion hazards.

Material Aluminium
IP rating
IP66 , IP67 , IP68
Colour Silver
Type Unpainted, standard
Width 175 mm
Height 80 mm
Content 1 pc(s)
RoHS-compliant Ja
Depth 57 mm
Type KLIPPON K31
Material (details) Aluminium
Type KLIPPON K31
Weight 520 g
Product type Universal enclosure

Technical data

Material Aluminium
IP rating
IP66 , IP67 , IP68
Colour Silver
Type Unpainted, standard
Width 175 mm
Height 80 mm
Content 1 pc(s)
RoHS-compliant Ja
Depth 57 mm
Type KLIPPON K31

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures